Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FGH40T120SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 2.4V |
| Height | 20.82mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 555W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 555W |
| Reverse Recovery Time | 65ns |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH40T120SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
