
The FGH60N60SFTU is a 600V insulated gate bipolar transistor with a maximum collector current of 120A. It is packaged in a TO-247AB flange mount with a weight of 6.39g and a width of 4.7mm. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 378W. It is RoHS compliant and available in a packaging quantity of 30 units per rail/Tube.
Onsemi FGH60N60SFTU technical specifications.
| Package/Case | TO-247AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.9V |
| Height | 20.6mm |
| Input Type | STANDARD |
| Length | 15.6mm |
| Max Collector Current | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 378W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.