
N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for high-power applications. Features a 600V collector-emitter breakdown voltage and a maximum collector current of 120A. Offers a low collector-emitter saturation voltage of 1.9V and a maximum power dissipation of 600W. Packaged in a TO-247 case with through-hole mounting, operating from -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FGH60N60SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH60N60SMD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Height | 20.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 39ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 146ns |
| Turn-On Delay Time | 27ns |
| Weight | 6.39g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH60N60SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
