600V, 60A, 1.8V, TO-247 Field Stop IGBT, TO-247 3L, 3600-RAIL
Onsemi FGH60N60UFDTU_F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FGH60N60UFDTU_F085 to view detailed technical specifications.
No datasheet is available for this part.