
The FGH75N60SFTU is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 150A. It is packaged in a TO-247-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 452W. The FGH75N60SFTU is compliant with RoHS regulations and is available in quantities of 150 per rail or tube packaging.
Sign in to ask questions about the Onsemi FGH75N60SFTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH75N60SFTU technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 452W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FGH75N60S |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH75N60SFTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
