
Trans IGBT Chip N-CH 1200V 64A 500000mW 3-Pin(3+Tab) TO-264 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 64A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 15ns |
| Weight | 6.756g |
| RoHS | Compliant |
These are design resources that include the Onsemi FGL40N120ANTU
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
