
IGBT, 600V, 15A, Short Circuit Rated, 1000-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi FGPF15N60UNDF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Height | 16.07mm |
| Input Type | STANDARD |
| Length | 10.36mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 82.4ns |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 2.74mm |
| RoHS | Compliant |
No datasheet is available for this part.