
Onsemi FGPF4536 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Saturation Voltage | 1.59V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.4W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 28.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FGPF4536 |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGPF4536 to view detailed technical specifications.
No datasheet is available for this part.