
The FGPF4633TU is a TO-220-3 flange mount insulated gate bipolar transistor from Onsemi. It features a collector-emitter breakdown voltage of 330V and a maximum power dissipation of 30.5W. The transistor operates within a temperature range of -55°C to 150°C and is available in a package quantity of 50 units. The FGPF4633TU is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.8V |
| Height | 15.87mm |
| Input Type | STANDARD |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 2.54mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FGPF4633TU
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
