Sign in to ask questions about the Onsemi FHP3130IM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FHP3130IM8 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 110V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3130IM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
