
Single-channel video operational amplifier featuring a 170MHz -3dB bandwidth and 105V/µs slew rate. This surface mount SOIC package offers a 60MHz gain bandwidth product, 100mA output current per channel, and operates from a 2.7V to 12V supply range. Achieves 95dB common mode rejection ratio and 100dB power supply rejection ratio, with a low input bias current of 1.8µA and input offset voltage of 1mV. Designed for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi FHP3130IM8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FHP3130IM8X technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3130IM8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
