
Dual-channel video amplifier featuring a 170MHz -3dB bandwidth and 50MHz bandwidth. This operational amplifier offers a high 100dB voltage gain and 105V/µs slew rate, with a 60MHz gain bandwidth product. Designed for surface mount applications in a SOIC package, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V. Boasting excellent 95dB common mode rejection ratio and 100dB power supply rejection ratio, this RoHS compliant component draws 2.5mA operating supply current and delivers 100mA output current per channel.
Onsemi FHP3230IM8X technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Slew Rate-Nom | 90V/µs |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3230IM8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
