
IC MULTIPLEXER TRPL 2X1 24TSSOP
Checking distributor stock and pricing after the page loads.
Onsemi FHP3392IMTC24 technical specifications.
| Bandwidth | 750MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| RoHS | Compliant |
