Onsemi FHP3392IMTC24X technical specifications.
| Bandwidth | 750MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3392IMTC24X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
