
Quad operational amplifier featuring a 170MHz -3dB bandwidth and 60MHz gain bandwidth product. This general-purpose amplifier offers a 110V/µs slew rate and 100mA output current per channel. Operating across a wide supply voltage range from 1.35V to 12V, it exhibits a 95dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Packaged in a 14-pin TSSOP for surface mounting, this IC operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FHP3430IMTC14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Slew Rate | 110V/µs |
| Supply Current | 10mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FHP3430IMTC14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
