
Quad operational amplifier featuring a 170MHz -3dB bandwidth and 110V/µs slew rate. This video amplifier offers a 100dB voltage gain and 60MHz gain bandwidth product. Designed for surface mount applications in a TSSOP package, it operates from a dual supply range of 1.35V to 6V or a single supply of 2.7V to 12V. Key specifications include a 95dB common mode rejection ratio, 100dB power supply rejection ratio, and 100mA output current per channel.
Onsemi FHP3430IMTC14X technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Slew Rate-Nom | 110V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3430IMTC14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
