
Quad-channel audio amplifier IC featuring a 210MHz -3dB bandwidth and 800V/µs slew rate. This surface mount SOIC package offers 55mA output current per channel and operates from a 1.5V to 12V supply range. Key performance metrics include 90dB common mode rejection and 75dB power supply rejection.
Onsemi FHP3450IM14X technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Series | FHP3450 |
| Slew Rate | 800V/µs |
| Supply Current | 12mA |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FHP3450IM14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
