
Quad-channel audio amplifier IC featuring a 210MHz -3dB bandwidth and 1100V/µs slew rate. This surface-mount TSSOP package integrates four independent amplifiers, each capable of delivering 55mA output current. Operating across a 3V to 12V supply range with a typical 9V operating voltage, it offers 90dB common mode rejection and 75dB power supply rejection. Input bias current is 50nA with a 1mV input offset voltage, and the device operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi FHP3450IMTC14X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FHP3450IMTC14X technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FHP3450 |
| Slew Rate | 1100V/µs |
| Supply Current | 12mA |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FHP3450IMTC14X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
