
LVDS Driver, 600Mbps data rate, featuring a single channel with one driver and two outputs. This surface mount component operates within a 3V to 3.6V supply voltage range, drawing a maximum of 10mA. Housed in a compact SOT-23 package, it offers a propagation delay of 1.5ns and is RoHS compliant.
Sign in to ask questions about the Onsemi FIN1001M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1001M5X technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 600Mbps |
| Height | 1.25mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1001M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
