
The FIN1017M is a single transmitter interface IC with a data rate of 600Mbps. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It requires a supply voltage between 3V and 3.6V and draws a maximum supply current of 10mA.
Sign in to ask questions about the Onsemi FIN1017M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1017M technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1017M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
