
The FIN1019M is a receiver IC from Onsemi, packaged in a SOIC-14 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a data rate of 400Mbps and a propagation delay of 2.5ns. It is not RoHS compliant.
Sign in to ask questions about the Onsemi FIN1019M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1019M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1019M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
