
LVDS driver/receiver supporting 400Mbps data rates. Features a 14-pin TSSOP package for surface mounting. Operates with a supply voltage range of 3V to 3.6V and offers a propagation delay of 2.5ns. This full-duplex interface IC is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi FIN1019MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
