Sign in to ask questions about the Onsemi FIN1025MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1025MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1025MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
