
The FIN1025MTCX is a surface mount interface IC with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and features a supply current of 8mA. The device is packaged in a TSSOP package and is available in a tape and reel format. The FIN1025MTCX is suitable for use in applications requiring high-speed data transfer, with a maximum data rate of 400Mbps.
Sign in to ask questions about the Onsemi FIN1025MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1025MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1025MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
