Onsemi FIN1027AM technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1027AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
