
The FIN1027AMX is a dual bus transceiver from Onsemi, featuring a data rate of 600Mbps. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -65°C to 85°C and is compliant with RoHS regulations. The transceiver has a supply current of 12.5mA and is powered by a 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
