
The FIN1027MX is a dual 2-channel bus transceiver from Onsemi, designed for high-speed data transfer. Operating within a temperature range of -40°C to 85°C, this device can handle supply voltages between 3V and 3.6V. With a propagation delay of 1.5ns, it is suitable for high-frequency applications. The FIN1027MX is packaged in a lead-free SOIC package and is available in quantities of 2500. It is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Onsemi FIN1027MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1027MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1027MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
