
LVDS Receiver, 400Mbps data rate, featuring two receivers and one input line. Operates with a 3.3V supply voltage, within a 3V to 3.6V range. Housed in a lead-free, RoHS compliant SOIC package for surface mounting, with dimensions of 5mm length, 4mm width, and 1.5mm height. Offers a propagation delay of 2.5ns and a turn-on delay time of 2.5ns, with a supply current of 9mA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi FIN1028MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1028MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1028MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
