Sign in to ask questions about the Onsemi FIN1031M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1031M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1031M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
