
High-speed differential receiver for bus transceiver applications. Features 4 LVDS receiver channels with a 400Mbps data rate and 2.5ns propagation delay. Operates from a 3V to 3.6V supply, with a nominal 3.3V operating voltage. Surface mountable in a TSSOP package, this lead-free and RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FIN1032MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1032MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1032MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
