
LVDS Receiver IC, 400 Mbps transmission data rate, featuring 4 LVDS receivers. This surface mount component utilizes a 16-pin SOIC N package with gull-wing leads, measuring 10mm (Max) in length and 4mm (Max) in width. Operating within a temperature range of -40°C to 85°C, it supports a typical operating supply voltage of 3.3V and has a maximum propagation delay of 2.5 ns.
Sign in to ask questions about the Onsemi FIN1032MX_NF40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1032MX_NF40 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Function | Receiver |
| Number of Receivers | 4 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 400Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
| Maximum Propagation Delay Time | 2.5ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FIN1032MX_NF40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.