Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FIN1047MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Supply Current | 22mA |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1047MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
