
High-speed differential driver, 4-bit flow-through bus transceiver. Features LVDS technology with a 400Mbps data rate and 1.7ns propagation delay. Operates from a 3V to 3.6V supply, with a nominal 3.3V operating voltage. This surface mount component is housed in a SOIC package, measuring 10mm in length, 3.988mm in width, and 1.499mm in height. It offers 4 drivers and 4 receivers, with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FIN1047MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1047MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
