
4-channel LVDS driver with 400 Mbps transmission data rate. Features a 16-pin SOIC N package with gull-wing leads for surface mounting. Operates from a 3.3 V supply, offering a maximum differential output voltage of 0.45 V and a maximum propagation delay of 1.7 ns. Suitable for operation within a -40 °C to 85 °C temperature range.
Sign in to ask questions about the Onsemi FIN1047MX_NF40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1047MX_NF40 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Function | Driver |
| Number of Drivers | 4 |
| Input Signal Type | LVTTL |
| Transmission Data Rate | 400Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.45V |
| Maximum Propagation Delay Time | 1.7ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FIN1047MX_NF40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.