
The FIN1048MTC is a 4-channel receiver IC from Onsemi, packaged in a TSSOP package and rated for surface mount. It operates at a supply voltage of 3.3V and has a data rate of up to 400Mbps. The IC has a propagation delay of 2.5ns and a supply current of 15mA. It is not RoHS compliant and is available in a rail/Tube packaging with 94 pieces per package. The operating temperature range is from -40°C to 85°C.
Onsemi FIN1048MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Weight | 0.173g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1048MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
