
High-speed differential receiver, 4-bit flow-through bus transceiver operating at 3.3V. Features LVDS signaling with a data rate of 400Mbps and a propagation delay of 2.5ns. Packaged in a TSSOP surface-mount configuration, this component offers a wide operating temperature range from -40°C to 85°C. It is lead-free and RoHS compliant, with a supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Onsemi FIN1048MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
