
High-speed differential receiver, 4-bit flow-through bus transceiver operating at 3.3V. Features LVDS technology with a data rate of 400Mbps and a propagation delay of 2.5ns. This surface mount component is housed in a SOIC package, measuring 10mm in length, 3.988mm in width, and 1.499mm in height, with a weight of 0.143g. It supports a supply voltage range of 3V to 3.6V and operates from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
