
LVDS driver/receiver with a 400Mbps data rate, operating from 3V to 3.6V with a typical 3.3V supply. Features two drivers and two receivers, offering a 3.5ns propagation delay and turn-on delay. Packaged in a 16-pin TSSOP for surface mounting, this lead-free, RoHS compliant component operates between -65°C and 85°C.
Onsemi FIN1049MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
