
High-speed LVDS repeater IC supporting 1600Mbps data rates. Features a single channel with one driver and one receiver, operating from a 3V to 3.6V supply voltage. This surface mount component boasts a low profile with dimensions of 2.3mm (L) x 2mm (W) x 0.7mm (H) and a propagation delay of 1.75ns. Designed for reliable operation across a -40°C to 85°C temperature range, it is RoHS compliant and supplied in tape and reel packaging.
Onsemi FIN1101K8X technical specifications.
| Data Rate | 1600Mbps |
| Height | 0.7mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
