
The FIN1102MTC is a surface mount interface IC with a TSSOP package, operating over a temperature range of -65°C to 150°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC has two drivers and two receivers, with an operating supply current of 23mA at 3.3V. It is RoHS compliant and available in a rail/Tube packaging quantity of 2350.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
