
The FIN1102MTCX is a dual-channel interface IC from Onsemi, packaged in a TSSOP case and designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with lead-free standards. The device has a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V, with an operating supply current of 23mA. The IC features a data rate of 800Mbps and a propagation delay of 1.75ns.
Sign in to ask questions about the Onsemi FIN1102MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1102MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1102MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
