
LVDS Repeater IC, 800Mbps data rate, featuring 4 channels with 4 drivers and 4 receivers. Operates with a 3.3V supply voltage, drawing 41mA current. Housed in a 24-pin TSSOP package, this surface-mount component offers a propagation delay of 1.75ns. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi FIN1104MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Height | 0.95mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
