
High-speed LVDS bus transceiver featuring 4 channels, 4 drivers, and 4 receivers. Operates with a data rate of 800Mbps and a propagation delay of 1.75ns. Supports a supply voltage range of 3V to 3.6V, with a typical operating supply voltage of 3.3V. Packaged in a lead-free TSSOP for surface mounting, with dimensions of 7.8mm length, 4.4mm width, and 1mm height. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi FIN1104MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1104MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Height | 1mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 41mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1104MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
