
8-channel LVDS repeater supporting 800Mbps data rates. Features include LVDS input, receiver logic function, and 1.75ns propagation delay. Operates from a 3V to 3.6V supply voltage with a maximum supply current of 80mA. Packaged in a 48-pin TSSOP for surface mounting, this component offers ESD protection and is RoHS compliant.
Sign in to ask questions about the Onsemi FIN1108MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1108MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1108MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
