
The FIN12ACGFX is a 12-channel SerDes interface IC from Onsemi, designed for high-speed data transfer. Operating within a temperature range of -30°C to 70°C, this IC supports data rates of up to 540Mbps. It is packaged in a BGA format for surface mount applications. The FIN12ACGFX is compliant with RoHS regulations and is lead-free. It features a propagation delay of 25ns and a turn-on delay time of 25ns.
Sign in to ask questions about the Onsemi FIN12ACGFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN12ACGFX technical specifications.
| Package/Case | BGA |
| Data Rate | 540Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Number of Receivers | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN12ACGFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.