Sign in to ask questions about the Onsemi FIN210ACGFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN210ACGFX technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.72(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FIN210ACGFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.