Onsemi FIN210ACMLX technical specifications.
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Output Type | SERIAL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN210ACMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
