
12-bit serializing/deserializing integrated circuit for camera and small display applications. Features a 560Mbps data rate and 40MHz frequency, operating from a 1.65V to 3.6V supply. This surface mount component offers 12 inputs and 12 outputs, with a propagation delay and turn-on delay time of 25ns. Packaged on tape and reel, it operates within a -30°C to 70°C temperature range and is lead-free and RoHS compliant.
Onsemi FIN212ACMLX technical specifications.
| Data Rate | 560Mbps |
| Frequency | 40MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| Weight | 0.3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN212ACMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
