
22-bit Serializer Deserializer (SerDes) IC, supporting a 676Mbps data rate. Features 22 drivers and 22 receivers, operating from a 1.65V to 3.6V supply voltage with a typical 3.3V. This surface mount component has a propagation delay and turn-on delay time of 25ns, with a maximum operating temperature of 70°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FIN224ACMLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 676Mbps |
| Frequency | 15MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 22 |
| Number of Elements | 4 |
| Number of Inputs | 22 |
| Number of Outputs | 22 |
| Number of Receivers | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| Weight | 0.282g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN224ACMLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
