The FIN24ACGFX is a high-speed SerDes interface IC from Onsemi, featuring 22 channels with a data rate of 520Mbps. It operates within a temperature range of -30°C to 70°C and is compliant with lead-free standards. The device is packaged in a BGA package and is suitable for surface mount applications. It is designed to work with an operating supply voltage of 3.3V and has a propagation delay of 25ns.
Onsemi FIN24ACGFX technical specifications.
| Package/Case | BGA |
| Data Rate | 520Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 22 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Number of Receivers | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.